Aluminum electrolytic capacitor with 10µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 88mA ripple current, and 200µA leakage current. This radial component measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 5000-hour lifespan. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UPW2E100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 88mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.