Aluminum electrolytic capacitor, 22µF capacitance, 250V DC rated voltage, with a ±20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers a ripple current of 155mA, leakage current of 320µA, and a rated life of 7000 hours at 105°C maximum operating temperature. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPW2E220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 320uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 7000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.