The Nichicon UPW2E2R2MPD1TA is a 2.2uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package with a maximum seated height of 0.512inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and is available in quantities of 2000. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UPW2E2R2MPD1TA technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.