The Nichicon UPW2E2R2MPH is a 2.2uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to the presence of lead. It is available in bulk packaging.
Nichicon UPW2E2R2MPH technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.