The Nichicon UPW2E330MHD1TO is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package with a 12.5mm diameter and a 25mm height. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Nichicon UPW2E330MHD1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E330MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.