Aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 1.15A ripple current, and 3.4mA leakage current. Designed for through-hole PCB mounting with a radial package, 10mm lead pitch, and 1mm lead diameter. Operates from -40°C to 105°C with an 8000-hour life expectancy at rated conditions. Dimensions are 22mm diameter and 50mm height.
Sign in to ask questions about the Nichicon UPW2E331MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E331MRD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 3.4mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E331MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.