Aluminum electrolytic capacitor with 3.3µF capacitance and 250V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 12.5mm height. It offers a leakage current of 122.5µA and a ripple current of 42mA, with a dissipation factor of 0.15%. Designed for through-hole mounting and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW2E3R3MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 122.5uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 42mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E3R3MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.