Aluminum electrolytic capacitor with 470µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 1.35A ripple current capability, and 8000 hours of life at 105°C. This through-hole component has a radial package measuring 25mm in diameter and 50mm in height, with a 12.5mm lead pitch and 1mm lead diameter. Designed for automotive applications, it operates from -40°C to 105°C and offers a leakage current of 4.8mA.
Sign in to ask questions about the Nichicon UPW2E471MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2E471MRD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 4.8mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2E471MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.