Cap Aluminum Lytic 470uF 250V 20% (25 X 50mm) Radial 12.5mm 1350mA 8000h 105°C Automotive Bulk
Nichicon UPW2E471MRH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.