Aluminum electrolytic capacitor with 10µF capacitance and 315V DC voltage rating. Features a 20% tolerance, 72mA ripple current, and 226µA leakage current. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 5000-hour lifespan at rated conditions. Dimensions are 10mm diameter and 20mm height.
Sign in to ask questions about the Nichicon UPW2F100MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 226uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2F100MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.