This 100uF aluminum electrolytic capacitor features a radial package with a diameter of 20mm and a height of 35mm. It has a voltage rating of 315V and is rated for operation between -40°C and 105°C. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Nichicon UPW2F101MRH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F101MRH6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 35mm |
| Lead Free | Contains Lead |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2F101MRH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.