Standard aluminum electrolytic capacitor with 22µF capacitance and 315V DC rated voltage. Features a 20% tolerance, 120mA ripple current, and low leakage current of 377.2µA. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates across a wide temperature range from -40°C to 105°C with a 7000-hour life expectancy. This RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Nichicon UPW2F220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 377.2uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2F220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.