This Nichicon UPW2F221MRH capacitor features a capacitance of 220uF with a tolerance of 20% and a voltage rating of 315V. It is a radial-style capacitor with a diameter of 22mm and a height of 50mm, designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is available in bulk packaging. It is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UPW2F221MRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F221MRH technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2F221MRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.