This 33uF aluminum electrolytic capacitor has a voltage rating of 315V and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It is suitable for use in a variety of applications, including those requiring high capacitance and voltage ratings.
Sign in to ask questions about the Nichicon UPW2F330MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F330MHH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2F330MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.