This is a 3.3uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 315V. It is packaged in a radial through hole package and is suitable for operating temperatures between -40°C and 105°C. The capacitor is RoHS compliant and is available on cut tape.
Sign in to ask questions about the Nichicon UPW2F3R3MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2F3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2F3R3MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.