Sign in to ask questions about the Nichicon UPW2FR47MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2FR47MPD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| DC Rated Voltage | 315V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2FR47MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.