The Nichicon UPW2FR47MPH is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a voltage rating of 315V and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a diameter of 8mm and a height of 11.5mm, and is designed for through-hole mounting.
Nichicon UPW2FR47MPH technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 315V |
| DC Rated Voltage | 315V |
| RoHS | Not Compliant |
No datasheet is available for this part.