Standard aluminum electrolytic capacitor with 1µF capacitance and 400V DC rated voltage. Features 20% tolerance, 16mA ripple current, and 80µA leakage current. Designed with a radial package, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Operates from -40°C to 105°C with a 5000-hour life expectancy. Dimensions are 10mm diameter and 12.5mm height.
Sign in to ask questions about the Nichicon UPW2G010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2G010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 16mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2G010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.