The UPW2G220MHH is a 22uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 16mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The UPW2G220MHH is not RoHS compliant and contains lead.
Nichicon UPW2G220MHH technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.