The Nichicon UPW2G330MHH is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to the presence of lead. It is available in bulk packaging.
Sign in to ask questions about the Nichicon UPW2G330MHH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2G330MHH technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2G330MHH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.