Aluminum electrolytic capacitor with 3.3µF capacitance and 400V voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. This radial component has a 10mm diameter, 20mm height, 5mm lead pitch, and 0.6mm lead diameter. It offers 36mA ripple current, 152.8µA leakage current, and is RoHS compliant. Designed for through-hole PCB mounting, it is supplied in bulk packaging.
Nichicon UPW2G3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 152.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.