The UPW2G470MHH is a 47uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package and a through hole mount. The capacitor operates within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UPW2G470MHH technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.