47µF, 400V radial aluminum electrolytic capacitor with 20% tolerance. Features 170mA ripple current capability and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 10mm lead pitch and a 20mm diameter by 31mm height. Offers 8000 hours of life at rated conditions and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPW2G470MRD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 31mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Leakage Current | 852uA |
| Length | 31mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2G470MRD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.