Aluminum electrolytic capacitor with 4.7µF capacitance and 400VDC voltage rating. Features 20% tolerance, 43mA ripple current, and a 5000-hour lifespan at 105°C maximum operating temperature. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, lead-free, RoHS compliant, and automotive grade.
Sign in to ask questions about the Nichicon UPW2G4R7MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2G4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 175.2uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2G4R7MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.