This 10mm radial aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum DC voltage of 400V. The capacitor is packaged in a bulk package and is designed for through-hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Nichicon UPW2G4R7MPH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2G4R7MPH technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2G4R7MPH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.