Aluminum electrolytic capacitor with 1µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Includes 17mA ripple current capability and 75µA leakage current. Through-hole mounting for PCB applications, RoHS compliant, and lead-free.
Sign in to ask questions about the Nichicon UPW2V010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2V010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.