High-performance aluminum electrolytic capacitor with 100µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 290mA ripple current capability, and a long 8000-hour life at 105°C. This radial component measures 20mm in diameter and 40mm in height, with a 10mm lead pitch, suitable for through-hole mounting. Designed for automotive applications, it operates from -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPW2V101MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2V101MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.