This 100uF aluminum electrolytic capacitor has a radial package with a diameter of 20mm and a height of 40mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead. It is available in a through hole package type.
Sign in to ask questions about the Nichicon UPW2V101MRH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V101MRH technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 40mm |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2V101MRH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.