Aluminum electrolytic capacitor with 22µF capacitance and 350V DC rated voltage. Features 20% tolerance, 130mA ripple current, and 408µA leakage current. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Operates from -40°C to 105°C with an 8000-hour life rating. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW2V220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 408uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2V220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.