Aluminum electrolytic capacitor, 220µF capacitance, 350V DC rated voltage, 20% tolerance. Features a 25mm diameter, 50mm height, and 12.5mm lead pitch for radial mounting. Offers 550mA ripple current, 3.18mA leakage current, and an 8000-hour life at 105°C maximum operating temperature. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UPW2V221MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V221MRD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 3.18mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2V221MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.