Aluminum electrolytic capacitor with 3.3µF capacitance and 350V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour life expectancy. This radial component has a 10mm diameter, 16mm height, and 5mm lead pitch, with a leakage current of 146.2µA and ripple current of 38mA. RoHS compliant and lead-free, it is suitable for through-hole mounting and supplied in bulk packaging.
Nichicon UPW2V3R3MPD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 146.2uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 38mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.