The Nichicon UPW2V470MRH6 is a 47uF aluminum electrolytic capacitor with a voltage rating of 350V. It has a radial package with a diameter of 20mm and a height of 31mm, and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Nichicon UPW2V470MRH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2V470MRH6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 31mm |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UPW2V470MRH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.