The Nichicon UPW2VR47MPD1TD is a radial aluminum electrolytic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a voltage rating of 350V and is available in a package quantity of 1000 units per reel. The capacitor has a diameter of 8mm and a height of 11.5mm, with a lead pitch of 3.5mm. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The UPW series is a standard product from Nichicon.
Sign in to ask questions about the Nichicon UPW2VR47MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2VR47MPD1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2VR47MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.