Aluminum electrolytic capacitor, 1µF capacitance, 450V DC rated voltage, 20% tolerance. Features a radial construction with a 10mm diameter and 12.5mm height, a 5mm lead pitch, and 0.6mm lead diameter. Offers 5000 hours of life at 105°C maximum operating temperature, with 18mA ripple current and 85µA leakage current. Through-hole mount, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPW2W010MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2W010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 85uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W010MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.