Nichicon's UPW2W100MHH is a 10uF aluminum electrolytic capacitor with a 20% tolerance and a 450V voltage rating. It has a radial package with a 16mm diameter and a 25mm height. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is packaged in bulk quantities of 50.
Nichicon UPW2W100MHH technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.