Nichicon's UPW2W2R2MPD1TD is a 2.2uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 20mm height. The capacitor is designed for through-hole mounting and is rated for operation between -25°C and 105°C. It meets RoHS compliance requirements and is available on tape and reel.
Sign in to ask questions about the Nichicon UPW2W2R2MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPW2W2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W2R2MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.