Aluminum electrolytic capacitor, 47µF capacitance, 450V DC rated voltage, 20% tolerance. Features radial mounting, 10mm lead pitch, and 1mm lead diameter. Operates from -25°C to 105°C with a 175mA ripple current rating and 8000-hour life at rated conditions. Dissipation factor is 0.25%, leakage current is 946µA. Dimensions are 20mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPW2W470MRD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 946uA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W470MRD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.