Aluminum electrolytic capacitor, 1mF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 12.5mm in diameter and 25mm in height. Operates across a -55°C to 105°C temperature range with a 20000-hour lifespan at rated conditions. Offers 1.008A ripple current, 300uA leakage current, and 0.2% dissipation factor. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPX1A102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 25mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.008A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1A102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.