Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 16mm diameter, 31.5mm height, and 7.5mm lead pitch for radial mounting. Offers 1.68A ripple current, 660µA leakage current, and a 20,000-hour lifespan at 105°C. Operates from -55°C to 105°C, RoHS compliant, and supplied in bulk packaging.
Nichicon UPX1A222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 31.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.