Standard aluminum electrolytic capacitor with 1000µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 1.68A ripple current capability, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm in diameter and 31.5mm in height. Designed for through-hole mounting with a 20000-hour life expectancy at rated conditions.
Sign in to ask questions about the Nichicon UPX1E102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 750uA |
| Length | 31.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1E102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.