Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 1.008A and a leakage current of 247.5µA. Designed for through-hole mounting, it has a 12.5mm diameter, 25mm height, 0.6mm lead diameter, and 5mm lead pitch. Operating across a temperature range of -55°C to 105°C, it provides a lifespan of 20,000 hours.
Sign in to ask questions about the Nichicon UPX1E331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1E331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 247.5uA |
| Length | 25mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.008A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1E331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.