The Nichicon UPX1E331MHD1TO is a 330uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 12.5mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. Available in quantities of 500, packaged on tape and reel.
Sign in to ask questions about the Nichicon UPX1E331MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1E331MHD1TO technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1E331MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.