This 33uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and is constructed in an aluminum cylindrical can. The capacitor operates reliably between -55°C and 105°C.
Nichicon UPX1J330MPD1TD technical specifications.
| Capacitance | 33uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Lifetime | 20000h |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.