Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 2.184A ripple current, and 1.05mA leakage current. Designed for through-hole mounting with radial leads spaced at 7.5mm. Operates from -55°C to 105°C with a 20000-hour lifespan. Dimensions are 18mm diameter and 40mm height.
Sign in to ask questions about the Nichicon UPX1V102MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.05mA |
| Length | 40mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.184A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V102MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.