The Nichicon UPX1V221MHD1TO is a 220uF aluminum electrolytic capacitor with a voltage rating of 35V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -55°C to 105°C. It is packaged in cut tape and is RoHS compliant.
Sign in to ask questions about the Nichicon UPX1V221MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1V221MHD1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.008A |
| RoHS Compliant | Yes |
| Series | PX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V221MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.