The Nichicon UPX1V330MPD is a 33uF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through hole mounting and has a lead pitch of 5mm. It is RoHS compliant and available in a bulk packaging quantity of 200. The capacitor has a leakage current of 34.65uA and a ripple current of 378mA.
Sign in to ask questions about the Nichicon UPX1V330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1V330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Leakage Current | 34.65uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 378mA |
| RoHS Compliant | Yes |
| Series | UPX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.