Aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, 20% tolerance. Features a 1.344A ripple current capability and a 20,000-hour life at 105°C maximum operating temperature. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UPX1V331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1V331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 346.5uA |
| Length | 25mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.344A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.