Standard aluminum electrolytic capacitor with 47µF capacitance and 35V voltage rating. Features a 20% tolerance, 420mA ripple current, and a rated life of 20,000 hours at 105°C. This radial component has a 10mm diameter, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a leakage current of 49.35µA. Supplied in bulk packaging.
Nichicon UPX1V470MPD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 49.35uA |
| Length | 12.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.