Aluminum electrolytic capacitor with 470µF capacitance and 35V voltage rating. Features 20% tolerance, 1.68A ripple current, and 493.5µA leakage current. Radial package measures 16mm diameter by 31.5mm height, with a 7.5mm lead pitch. Designed for through-hole mounting, this component operates from -55°C to 105°C with a 20,000-hour lifespan.
Sign in to ask questions about the Nichicon UPX1V471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPX1V471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 493.5uA |
| Length | 31.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.