The Nichicon UPZ2D121MND9 is a 120uF radial aluminum electrolytic capacitor with a voltage rating of 200V. It has a tolerance of 20% and is designed for general purpose applications. The capacitor is available in a bulk package quantity of 300 and is packaged in a bulk packaging format. It is compliant with RoHS regulations and is not Reach SVHC compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a life expectancy of 2000 hours and is suitable for through hole and PCB mounting.
Sign in to ask questions about the Nichicon UPZ2D121MND9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPZ2D121MND9 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPZ2D121MND9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.